Aluminum electrolytic capacitor with 6.8mF capacitance and 25V DC rated voltage. Features 20% tolerance, 2.59A ripple current, and 5.1mA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UFW1E682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.16% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 5.1mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.59A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1E682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.