Nichicon's UFW1H100MDD1TD is a 10uF aluminum electrolytic capacitor with a radial package and 5mm diameter. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a package quantity of 2000 and is packaged in tape and reel. The capacitor is suitable for use in a variety of applications, including general-purpose filtering and coupling.
Nichicon UFW1H100MDD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H100MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.