Standard aluminum electrolytic capacitor with 1000µF capacitance and 50V DC voltage rating. Features a 20% tolerance, 1.3A ripple current capability, and a low leakage current of 1.5mA. Designed for through-hole mounting with a radial termination and 5mm lead pitch. Operates within a temperature range of -40°C to 85°C with a lifespan of 2000 hours at rated conditions. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UFW1H102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.5mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.