The Nichicon UFW1H103MRD is a 10 millifarad aluminum electrolytic capacitor with a 50 volt rating. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's dissipation factor is 0.12% and its leakage current is 15 milliamperes.
Nichicon UFW1H103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Leakage Current | 15mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | UFW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1H103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.