Aluminum electrolytic capacitor with 10µF capacitance and 63V voltage rating. Features 20% tolerance, 70mA ripple current, and 18.9µA leakage current. Radial package with 5mm diameter, 11mm height, and 2mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant.
Nichicon UFW1J100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.