Aluminum electrolytic capacitor with 2200µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 2.2A ripple current, and 4.158mA leakage current. This radial component has a 7.5mm lead pitch, 0.8mm lead diameter, and measures 18mm in diameter by 35.5mm in height. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C and is RoHS compliant.
Nichicon UFW1J222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.158mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.