Aluminum electrolytic capacitor with 33µF capacitance and 63V voltage rating. Features a 20% tolerance, 2.5mm lead pitch, and radial termination in a through-hole package. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life at rated conditions. Includes a ripple current capability of 140mA and a leakage current of 62.37µA.
Nichicon UFW1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.