This Nichicon aluminum electrolytic capacitor has a capacitance of 6.8 millifarads and a voltage rating of 63 volts. It is a radial package capacitor with a lead pitch of 12.5mm and a lead/base style of straight. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant.
Nichicon UFW1J682MRD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 12.852mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1J682MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.