High-performance aluminum electrolytic capacitor with 10mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 3.7A ripple current capability, and a 2000-hour life at 85°C. Radial package measures 22mm in diameter and 50mm in height, with a 10mm lead pitch for through-hole mounting. Operating temperature range spans -40°C to 85°C, with a leakage current of 10.5mA. RoHS compliant and supplied in bulk packaging.
Nichicon UFW1V103MRD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.14% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 10.5mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW1V103MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.