This 100V aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial lead style with a seated height of 0.866inch and a lead pitch of 0.197inch. It is available in quantities of 500 per reel and is compliant with RoHS regulations.
Nichicon UFW2A101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2A101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.