Aluminum electrolytic capacitor, 1000µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 1.37A ripple current capability and a 3mA leakage current. Operates within a temperature range of -40°C to 85°C with a lifespan of 2000 hours. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UFW2A102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UFW2A102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2A102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.