The Nichicon UFW2A221MHD1TO is a 220uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It is designed for through hole mounting in radial packages and is suitable for use in applications where temperatures range from -40°C to 85°C. This component is compliant with RoHS regulations and is packaged on cut tape.
Nichicon UFW2A221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UFW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW2A221MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.