The Nichicon GB Series 1uF 50V Radial Aluminum Electrolytic Capacitor features a capacitance of 1uF and a voltage rating of 50V. It has a radial package with a height of 0.827inch when seated and a lead pitch of 0.197inch. The capacitor operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | GB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |