The Nichicon UGB1H100KHM is a 10uF aluminum electrolytic capacitor with a 50V voltage rating. It features a radial package with a diameter of 18mm and a height of 35.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is lead-free and RoHS compliant, with a tolerance of 10% and a leakage current of 15uA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.437inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 15uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | GB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |