This 22uF aluminum electrolytic capacitor features a radial package with a 1mm lead diameter and 10mm lead pitch. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 1.06A. The capacitor is packaged in bulk and has a tolerance of 20%. It is a standard type of aluminum electrolytic capacitor.
Nichicon UGB1H220KHM technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.06A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UGB1H220KHM to view detailed technical specifications.
No datasheet is available for this part.