Cap Aluminum Lytic 22uF 50V 20% (22 X 40mm) Radial 10mm 1060mA 85°C Bulk
Nichicon UGB1H220MRM technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1060mA |
| Leakage Current | 3@5MinuA |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UGB1H220MRM to view detailed technical specifications.
No datasheet is available for this part.