This 3.3uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a ripple current rating of 850mA. It is suitable for use in a variety of applications where a standard aluminum electrolytic capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Tolerance | 20% |
| RoHS | Compliant |