Cap Aluminum Lytic 6.8uF 50V 20% (16 X 31.5mm) Radial 7.5mm 920mA 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 920mA |
| Tolerance | 20% |
| RoHS | Not Compliant |