Cap Aluminum Lytic 10uF 25V 10% (18 X 35.5mm) Radial 7.5mm 10000mA 1000h 85°C Bulk
Nichicon UHA1E100KHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.