The Nichicon UHA1E2R2KHD is a 2.2uF aluminum electrolytic capacitor with a 25V voltage rating and 10% tolerance. It operates within a temperature range of -25°C to 85°C and has a low dissipation factor of 0.05%. The capacitor is packaged in bulk and is RoHS compliant, making it suitable for a variety of applications.
Nichicon UHA1E2R2KHD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.05% |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.