The Nichicon UHA1E2R2MHD is a 2.2uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with through hole mounting and is rated for operation between -25°C and 85°C. This capacitor is available in bulk packaging.
Nichicon UHA1E2R2MHD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UHA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.