The Nichicon UHA1E3R3KHD is an aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 25V. It has a tolerance of 10% and is rated for a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is available in quantities of 400. It is RoHS compliant and has a leakage current of 100uA. The capacitor has a radial termination and a lead pitch of 7.5mm, with a length of 25mm.
Nichicon UHA1E3R3KHD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.