Cap Alum 5.6UF 20% 25V Radial
Nichicon UHA1E5R6MHD technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UHA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.