The Nichicon UHA1E6R8KHD is a 6.8uF aluminum electrolytic capacitor with a 25V voltage rating and 10% tolerance. It features a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 8A. It is RoHS compliant and available in bulk packaging with 300 units per package.
Nichicon UHA1E6R8KHD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 8A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.