Nichicon UHA1H2R2KHD is a 2.2uF aluminum electrolytic capacitor with a 10% tolerance and a 50V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 100 units and is RoHS compliant. It has a radial termination and a 5mm lead pitch. The capacitor's dissipation factor is 0.05% and its leakage current is 100uA.
Nichicon UHA1H2R2KHD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.05% |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.