The Nichicon UHA1H2R2MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 2.2uF and a tolerance of 20%. It has a voltage rating of 50V and operates over a temperature range of -25°C to 85°C. This capacitor is packaged in bulk and is part of the UHA series.
Nichicon UHA1H2R2MHD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UHA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.