Cap Aluminum Lytic 3.3uF 50V 10% (16 X 25mm) Radial 7.5mm 6000mA 1000h 85°C Bulk
Nichicon UHA1H3R3KHD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.05% |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.