Cap Aluminum Lytic 5.6uF 50V 10% (16 X 31.5mm) Radial 7.5mm 7500mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |