The Nichicon UHA1H5R6KHD is a 5.6uF aluminum electrolytic capacitor with a 10% tolerance and a 50V voltage rating. It has a dissipation factor of 0.05% and a leakage current of 100uA. The capacitor is packaged in a radial termination and has a lead pitch of 7.5mm. It is designed to operate within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor is available in a bulk packaging quantity of 300 pieces.
Nichicon UHA1H5R6KHD technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.05% |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 7.5A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.