Cap Aluminum Lytic 6.8uF 50V 10% (16 X 35.5mm) Radial 7.5mm 8000mA 1000h 85°C Bulk
Nichicon UHA1H6R8KHD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.05% |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 100uA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 8A |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.