Nichicon's UHA series aluminum electrolytic capacitor features a capacitance of 6.8uF with a tolerance of 20%. It has a voltage rating of 50V and is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is packaged in bulk.
Nichicon UHA1H6R8MHD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UHA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.