The Nichicon UHC0J101MDD is a 100uF aluminum electrolytic capacitor with a 6.3V DC rated voltage and 20% tolerance. It features a radial package with a 2.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Nichicon UHC0J101MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHC0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC0J101MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.