The Nichicon UHC1A221MPD is a 220uF aluminum electrolytic capacitor with a 10V voltage rating, packaged in a radial through hole configuration. It has a dissipation factor of 0.13% and an impedance of 44mR. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 200 units.
Sign in to ask questions about the Nichicon UHC1A221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHC1A221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.13% |
| Impedance | 44mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 22uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1A221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.