The Nichicon UHC1A471MPD is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 10V. It has an impedance of 30mR and a leakage current of 47uA. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in bulk packaging with 200 pieces per package.
Nichicon UHC1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Lead Pitch | 5mm |
| Leakage Current | 47uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.