Aluminum electrolytic capacitor with 22µF capacitance and 25V voltage rating. Features a 20% tolerance, 350mA ripple current, and 1000-hour life at 105°C. This radial component has a 5mm diameter, 7mm height, and 2mm lead pitch, suitable for through-hole mounting. It offers a low impedance of 270mR and a leakage current of 5.5µA.
Sign in to ask questions about the Nichicon UHC1E220MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHC1E220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Impedance | 270mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 5.5uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E220MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.