Aluminum electrolytic capacitor with 47µF capacitance and 25V voltage rating. Features a 20% tolerance, 480mA ripple current, and 150mΩ impedance. Radial package measures 6.3mm in diameter and 7mm in height, with a 2.5mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a rated life of 1000 hours at maximum temperature. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHC1E470MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHC1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Impedance | 150mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 11.75uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1E470MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.