Aluminum electrolytic capacitor with 220µF capacitance and 35V voltage rating. Features a 20% tolerance, 1.65A ripple current, and 26mΩ impedance. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Rated for 2000 hours at 105°C, with a leakage current of 77µA. Through-hole mounting, lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHC1V221MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 77uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | UHC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHC1V221MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.