The Nichicon UHD0J152MPD is a 1.5mF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a lead pitch of 0.197inch and a seated height of 0.866inch. This capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant.
Sign in to ask questions about the Nichicon UHD0J152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.