This 330uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a lead pitch of 0.098inch and a height of 0.492inch when seated. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UHD0J331MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD0J331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Pitch | 0.098inch |
| Leakage Current | 20.79uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD0J331MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.