The Nichicon UHD0J561MPD1 is a 560uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor features a low ESR type and a maximum impedance of 0.072 ohms at 20°C and 0.22 ohms at -10°C, both measured at 100kHz. It has a lifetime of 3000 hours and a leakage current of 35.28uA at 2 minutes.
Nichicon UHD0J561MPD1 technical specifications.
| Capacitance | 560uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 760mA |
| Leakage Current | 35.28@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.