This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It is packaged in a radial configuration for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a dissipation factor of 0.19% and an impedance of 22 milliohms.
Sign in to ask questions about the Nichicon UHD1A152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1A152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 150uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.