Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Ammo
Nichicon UHD1A152MPD1TD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Impedance | 22mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.