The Nichicon UHD1A221MED1TA is a 220uF aluminum electrolytic capacitor with a voltage rating of 10V and a tolerance of 20%. It has a radial package with a seated height of 0.492inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has an impedance of 130mR. The capacitor is available in quantities of 4000 per reel.
Nichicon UHD1A221MED1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 130mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 281.4mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1A221MED1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.