The Nichicon UHD1A471MPD1TD is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 0.138inch lead pitch and a maximum seated height of 0.512inch. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It has a low dissipation factor of 0.19% and a high impedance of 72mR.
Nichicon UHD1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 0.512inch |
| Impedance | 72mR |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.