Standard aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rating. Features 20% tolerance, 1.82A ripple current, and low impedance of 23mΩ. Radial package measures 10mm diameter by 20mm height with 5mm lead pitch. Operating temperature range from -40°C to 105°C, with a 4000-hour life expectancy. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHD1C102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 160uA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.82A |
| Ripple Current (AC) | 1.82A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.