Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.82A ripple current capability, and low impedance of 23mR. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 10mm in diameter and 20mm in height. Operates across a temperature range of -40°C to 105°C with a 4000-hour life expectancy.
Sign in to ask questions about the Nichicon UHD1C102MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1C102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | UHD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C102MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.