Aluminum electrolytic capacitor, 1500µF capacitance, 16V DC rated voltage, 20% tolerance. Features 2.36A ripple current, 21mΩ impedance, and 240µA leakage current. Operates from -40°C to 105°C with a 5000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UHD1C152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 21mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.