The Nichicon UHD1C222MHD1TO is a 2.2mF radial aluminum electrolytic capacitor with a 16V voltage rating. It features a lead-free construction and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a radial case with a 5mm lead pitch and is available in tape and reel packaging.
Sign in to ask questions about the Nichicon UHD1C222MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1C222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1C222MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.