Aluminum electrolytic capacitor, 1000µF capacitance, 25V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers 2.36A ripple current, 21mΩ impedance, and 250µA leakage current. Operates from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHD1E102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHD1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 21mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 250uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1E102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.