Nichicon's UHD1E152MHD1AA is an aluminum electrolytic capacitor with a capacitance of 1500uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor can handle a ripple current of 2770 and has a leakage current of 375uA at 2 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The terminal pitch is 5mm and the maximum impedance is 0.018 ohms at 20°C and 100kHz, and 0.045 ohms at -10°C and 100kHz. The operating temperature range is -40 to 105°C.
Nichicon UHD1E152MHD1AA technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2770mA |
| Leakage Current | 375@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.045@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.